Telemecanique XUX0ARCTT16T

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUX0ARCTT16T
$ 106.155

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUX0ARCTT16T.

Newark

Datasheet5 pages0 years ago
Datasheet2 pages0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+152%

CAD Models

Download Telemecanique XUX0ARCTT16T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUX0ARCTT16T provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUX0ARCTT16T
PHOTOELECTRIC SENSOR EMITTER, 0m to 40m; Sensing Range Max:40m; Output Current:3
Infrared Transmitter Dimensions L x W x H: 92 x 30 x 71 mm Operating temperature: -25...55 °C Switching interval: 60 m Connection: Terminal Strip with Cable Gland M12 Output: - Protection rating: IP67 Sensor type: Multifunction Sensors Operating voltage: 20...264 VAC/VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUX 0ARCTT16T