Telemecanique XUX0ARCTT16

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUX0ARCTT16
$ 193.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUX0ARCTT16.

IHS

Datasheet6 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+18.61%

CAD Models

Download Telemecanique XUX0ARCTT16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUX0ARCTT16 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUX0ARCTT16
Photoelectric Sensor; Sensing Range:0m t; Photoelectric Sensor; Sensing Range:0m to 40m; Output Current:3A; Sensor Output:Relay; Supply Voltage Range DC:24V to 240V; Contact Current Max:100mA; Leaded Process Compatible:No; Output Type:Relay; Peak Reflow Compatible (260 C):No
Multi-Function Sensor Dimensions L x W x H: 92 x 30 x 71 mm Operating temperature: -25...55 °C Switching interval: 60 m Connection: Terminal Strip with Cable Gland M12 Output: NO/NC Protection rating: IP67 Sensor type: Multifunction Sensors Operating voltage: 20...264 VAC/VDC
TELEMECANIQUE SENSORS XUX0ARCTT16 Photoelectric Sensor, 131 ft, Relay NO. More details: Multimode Photoelectric Sensor, Shape Rectangular, Sensing Method Multimode, Circuit Type Relay NO/NC, Max. Sensing Distance 4.27 to 131.23 ft., Power Requirement 24 to 240VAC/DC, Max. Load Current 3000 mA, Response Time 25 msec, Operating Frequency 250 Hz, Length 5.00 In., Width 1.18 In., Depth 3.44 In., IP Rating 65, 67, Body Material PBT, Electrical Connection Screw Terminal, Light Source Infrared LED

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUX 0ARCTT16