Telemecanique XUX0AKSAM12

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUX0AKSAM12
$ 189.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUX0AKSAM12.

Inventory History

3 month trend:
-85.71%

CAD Models

Download Telemecanique XUX0AKSAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUX0AKSAM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUX0AKSAM12
Light sensor/one-way light barrier, 40 m, 10-36 VDC, M12-connector, IP65/IP67, XUX0AKSAM12
PHOTOELECTRIC SENSOR, 40M, DIGITAL; Sensing Range Max:40m; Method:Multimode; Sensor Output:Digital; Product Range:OsiSense XU Series;
Sensor Type = Photoelectric Proximity Sensor / Sensing Distance Min. m = 1.3 / Sensing Distance Max. m = 15 / Light Type = LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 31 / Height mm = 92

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUX 0AKSAM12