Telemecanique XUVU06M3KSNM8

3 Mm PNP Block Ultrasonic Proximity Sensor, 4-PIN M8 Connector, Xuv Series
$ 653.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVU06M3KSNM8.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.94%

CAD Models

Download Telemecanique XUVU06M3KSNM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUVU06M3KSNM8 provided by its distributors.

3 MM PNP BLOCK ULTRASONIC PROXIMITY SENSOR, 4-PIN M8 CONNECTOR, XUV SERIES
XUVU06M3KSNM8 SCHNEIDER ULTRASONIC SENSOR LABEL FORK 60X3 -12.24 V DC - PNP/NPN NO
Schneider Electric Photoelectric sensors XU Ultrasone drukschakelaar - XUVU06M3KSNM8
Ultrasonic Label Sensor Pnp Npn M8 4P
Ultrasonic label sensor,3mm fork
Telemecanique Sensors XUVU06M3KSNM8
PHOTOELECTRIC SENSORS XU, ULTRAS
Photo Sensor, 0.12", Npn/Pnp/Spst-No/Nc; Product Range:Xu Series; Operating Temperature Min:5°C; Operating Temperature Max:55°C; Sensing Range Max:0.12"; Sensor Output Type:Npn/Pnp/Spst-No/Spst-Nc; Supply Voltage Dc Max:30V Rohs Compliant: Yes |Telemecanique Sensors XUVU06M3KSNM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC