Telemecanique XUVR0608NBNM8

SCHNEIDER ELECTRIC XUVR0608NBNM8 Photo-electric sensor-XUV-fork-80X
$ 222.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVR0608NBNM8.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Newark

CAD Models

Download Telemecanique XUVR0608NBNM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUVR0608NBNM8 provided by its distributors.

SCHNEIDER ELECTRIC XUVR0608NBNM8 Photo-electric sensor-XUV-fork-80X
Sensor, Photoelectric FORK NPN NC, M8 Detector Type: Through beam;Supply Voltage: 12 to 24V dc;Sensing Distance: 80mm;3D Model Available: Yes;Operating Temperature Range: -10
Photoelectric Sensor, 80Mm, Npn; Sensing Range Max:80Mm; Sensing Method:Through Beam; Sensor Output:Npn; Product Range:Osisense Xu Series; Connection Method:M8 Connector; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XUVR0608NBNM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC