Telemecanique XUVK0252S

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
$ 398.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVK0252S.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XUVK0252S provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUVK0252S
ADVANCED LABEL DETECTION FORK WITH INFRARED LIGHT EMISSION 2MM SENSING DISTANCE NANO-STYLE CONNECTOR
photoelectric sensor - thru-beam - Sn 2 mm - NO or NC - M8 connector
PHOTOELECTRIC SENSOR, FORK, NPN/PNP, THROUGH BEAM, M8 4-PIN, XUV SERIES
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 10m
Photoelectric Sensor 24V 100Ma +Options
PHOTOELECTRIC SENSORS XU, THRU B
PHOTO SENSOR, NPN / PNP, 2MM, 24V; Sensor Output:NPN / PNP; Sensing Range Max:2mm; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Output Current:-; Product Range:OsiSense XU Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC