Telemecanique XUVE04M3PSNM8

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 3 mm Detection Range
$ 129.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVE04M3PSNM8.

IHS

Datasheet4 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.28%

CAD Models

Download Telemecanique XUVE04M3PSNM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUVE04M3PSNM8 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 3 mm Detection Range
Fork light barrier, 0.003 m, PNP, 10-30 VDC, M8-connector, IP65, XUVE04M3PSNM8
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUVE04M3PSNM8
photoelec sensor label fork 40x3 - 12..24 V DC - PNP NO/NC connect M8
Photoelectric Sensor Thru-beam NO/NC PNP 0.003m
Telemecanique Sensors XUVE04M3PSNM8
PHOTOCELL LABEL SENSOR PNP M8 4P
Photoelectric Sensor, 3Mm, Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:3Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUVE04M3PSNM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC