Telemecanique XUVA0808PANM8

Angle light barrier, 0.05 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVA0808PANM8
$ 370.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVA0808PANM8.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUVA0808PANM8 provided by its distributors.

Angle light barrier, 0.05 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVA0808PANM8
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUVA0808PANM8
photo-electric sensor - XUV - fork - 80mm - 12..24VDC - M8
Photoelectric Sensor Thru-beam NO PNP 0.08m
PHOTOELECTRIC ANGLE FORK SENSOR
Photoelectric Sensor, 80Mm, Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:80Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUVA0808PANM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC