Telemecanique XUVA0505PANM8

Angle light barrier, 0.05 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVA0505PANM8
$ 372.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVA0505PANM8.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUVA0505PANM8 provided by its distributors.

Angle light barrier, 0.05 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVA0505PANM8
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUVA0505PANM8
TELEMECANIQUE SENSORS XUVA0505PANM8 Photo-electric sensor-XUV-fork-50m
photo-electric sensor - XUV - fork - 50mm - 12..24VDC - M8
Photoelectric Sensor Thru-beam NO PNP 0.05m
PHOTOELECTRIC ANGLE FORK SENSOR
Photoelectric Sensor, 50Mm, Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:50Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUVA0505PANM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC