Telemecanique XUSLAT1

Laser Alignment Tool - For Safety Light Curtainsmain
$ 297.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLAT1.

Farnell

Datasheet34 pages17 years ago

Newark

Descriptions

Descriptions of Telemecanique XUSLAT1 provided by its distributors.

Laser Alignment Tool - For Safety Light Curtainsmain
Schneider Electric Telemecanique - XUSLAT1
TELEMECANIQUE SENSORS XUSLAT1 Laser Sheave Alignment ToolRed, 50 ft.. More details: Laser Sheave Alignment Tool, Interior and Exterior, Horizontal and Vertical, Manual Leveling, Number of Beams 1, Number of Dots 0, Number of Lines 1, Beam Color Red, Range w/o Detector 50 ft., Accuracy +/-1/16 In. @ 10 ft., Laser Class 2, Visual/Audible Indicators No, Auto Shutoff No, Plumb Down No, Plumb Up No, Total Number of Vials 0, Number of Plumb Vials 0, Number of Level Vials 0, Number of 45 Degree Vials 0, Number of Scanning Modes 0, Length 6-3/4 In., Width 1-3/4 In., Height 5/8 In.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC