Telemecanique XUMTAPCNM8

Schneider Electric Photoelectric sensors XU XUMTAPCNM8 - XUMTAPCNM8
$ 143.119

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUMTAPCNM8.

Burklin Elektronik

Datasheet5 pages3 years ago

Newark

CAD Models

Download Telemecanique XUMTAPCNM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUMTAPCNM8 provided by its distributors.

Schneider Electric Photoelectric sensors XU XUMTAPCNM8 - XUMTAPCNM8
photo-electric sensor - XUM - reflex - Sn 2m - 12..24VDC - M8
Photoelectric Sensor Reflected NO/NC PNP 5m
Photocell Sensor Transp Pnp Nonc M8 Conn
SENSOR, REFLEX, SR 2M, PNP, M8 CONNECTOR
PHOTOELECTRIC SENSOR, 2M, PNP; Sensing Method:Retroreflective; Product Range:OsiSense XU Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:2m; Sensor Output Type:PNP RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC