Telemecanique XUM8APCNM8

Diffuse mode sensor, 0.3 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUM8APCNM8
$ 124.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM8APCNM8.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUM8APCNM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUM8APCNM8 provided by its distributors.

Diffuse mode sensor, 0.3 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUM8APCNM8
PHOTOELECTRIC SENSOR, 300MM, PNP; Sensing Method:Diffuse; Product Range:XU Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:300mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 300 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 12 / Length mm = 11 / Height mm = 38

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC