Telemecanique XUM8ANCNL2

TELEMECANIQUE SENSORS XUM8ANCNL2 Photocell Sensor Bgs Npn Nonc 2M Cable
$ 93.22

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM8ANCNL2.

Burklin Elektronik

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUM8ANCNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PHOTOELECTRIC SENSOR, DIFFUSE, 100MM, DC, 3-WIRE, PNP, 5M CABLE (REQUIRES BRACKET)
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 4M, DC, 3-WIRE, PNP (REQUIRES REFLECTOR & BRACKET)
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin

Descriptions

Descriptions of Telemecanique XUM8ANCNL2 provided by its distributors.

TELEMECANIQUE SENSORS XUM8ANCNL2 Photocell Sensor Bgs Npn Nonc 2M Cable
PHOTOELECTRIC SENSOR, 300MM, NPN; Sensing Method:Diffuse; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:300mm; Sensor Output Type:NPN; Supply Voltage DC Max:24V RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 300 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = XUM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11 / Length mm = 11 / Height mm = 33

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC