Telemecanique XUM2APCNL2

Photoelectric Sensor; Xum; Thru Beam; Transmitter&receiversn 15M; 12-24VDC; Cable 2M
$ 78.196

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM2APCNL2.

Electro Sonic

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Telemecanique XUM2APCNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PHOTOELECTRIC SENSOR, THRU BEAM, EMITTER, NPN, 15M, M8 CONNECTOR, E3Z SERIES
Photoelectric sensor, through-beam receiver, 15m, infrared LED, NPN, M8-4pin connector
Photoelectric Sensor 49.2ft Sensing 10-30VDC Light/Dark Operate N.C. (NPN) M12x1 ABS

Descriptions

Descriptions of Telemecanique XUM2APCNL2 provided by its distributors.

PHOTOELECTRIC SENSOR;XUM;THRU BEAM;TRANSMITTER&RECEIVERSN 15M;12-24VDC;CABLE 2M
PHOTOELECTRIC SENSOR, 0m to 15m, PNP, NO/NC; Sensing Range:0m to 15m; Output Current:100mA; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Sensing Mode:Through-Beam; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
PHOTO SENSOR, 15M, PNP, 24V; Sensing Range Max: 15m; Sensing Method: -; Sensor Output: PNP; Product Range: OsiSense XUM2A Series; Connection Method: -; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUM2APCNL2.