Telemecanique XUM0ANSAM8

Light sensor/one-way light barrier, 10 m, NPN, 12-24 VDC, M8-connector, IP65/IP67, XUM0ANSAM8
$ 128.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM0ANSAM8.

element14 APAC

Datasheet7 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUM0ANSAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUM0ANSAM8 provided by its distributors.

Light sensor/one-way light barrier, 10 m, NPN, 12-24 VDC, M8-connector, IP65/IP67, XUM0ANSAM8
Photoelectric Sensor Sensor Input Typeoptical Circuitrydpst-1No-1Nc Mounting Typepcb Current Rating100A Featuresmulti-Mode |Telemecanique Sensors XUM0ANSAM8
PHOTOELECTRIC SENSOR, 10M, NPN, M8 CONN; Sensing Range Max:10m; Sensing Method:Multimode; Sensor Output:NPN; Product Range:OsiSense XU Series; Connection Method:M8 Connector; Supply Voltage DC Min:12V; Supply Voltage DC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC