Telemecanique XUM0AKSAL2T

Multi-function sensor [Schneider Electric] XUM0AKSAL2T Multi-function sensor 3389110164619
$ 81.178

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM0AKSAL2T.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+114%

CAD Models

Download Telemecanique XUM0AKSAL2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUM0AKSAL2T provided by its distributors.

Multi-function sensor [Schneider Electric] XUM0AKSAL2T Multi-function sensor 3389110164619
Optoelectronic sensor, transmitter, 10 m, 10-36 VDC, cable connection, IP65/IP67, XUM0AKSAL2T
Mini Rectanglur Xum Transmitter T2 Conne Rohs Compliant: Yes |Telemecanique Sensors XUM0AKSAL2T
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUM0AKSAL2T
THROUGH BEAM(EMITTER)PES 10 M DETECTION RANGE, RELAY OUTPUT, BLOCK STYLE, IP65,IP67
photo-electric sensor - XUM - emitter - 12..24VDC - cable 2m
PHOTOELECTRIC SENSOR, THROUGH BEAM, EMITTER, 14M RANGE, 2M CABLE
Photoelectric Sensor Thru-beam Solid state 10m
Miniature Rectangular Xum Transmitter 2M
Pre-cabled min thru-beam detector,PNP
34MM X 20MM BODY 0-10FT RANGE 2M CABLE
PHOTOELECTRIC SENSOR, 10M, 24VDC; Sensing Range Max:10m; Sensing Method:Through Beam; Sensor Output:-; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; SVHC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUM 0AKSAL2T