Telemecanique XUKT1KSMM12

Reflecting light barrier, 1.5 m, NPN or PNP, 10-30 VDC, M12-connector, IP51/IP65, XUKT1KSMM12
$ 417.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUKT1KSMM12.

element14 APAC

Datasheet4 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XUKT1KSMM12 provided by its distributors.

Reflecting light barrier, 1.5 m, NPN or PNP, 10-30 VDC, M12-connector, IP51/IP65, XUKT1KSMM12
Transparent Material Detection Photoelec.senso |Telemecanique Sensors XUKT1KSMM12
Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUKT1KSMM12
RETROREFLECTIVE PE SENSOR 1.5 M DETECTION RANGE, PNP OUTPUT, BLOCK STYLE, IP65
photo-electric sensor - XUKT - reflex - Sn 1.5m - 12..24VDC - M12
Photoelectric Sensor Reflected NO/NC NPN/PNP 9m
XUK clear object detector w/M12 conn
PHOTO SENSOR, 1.5M, NPN/PNP, 24V
PHOTOELECTRIC SENSOR, 1.5M, NPN/PNP; Sensing Range Max:1.5m; Sensing Method:Reflex; Sensor Output:NPN / PNP; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltage DC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC