Telemecanique XUKR1PSMM12

Diffuse mode sensor, 20 mm, PNP, 12-24 VDC, M12-connector, IP65, XUKR1PSMM12
$ 522.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUKR1PSMM12.

IHS

Datasheet5 pages3 years ago

Newark

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUKR1PSMM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUKR1PSMM12 provided by its distributors.

Diffuse mode sensor, 20 mm, PNP, 12-24 VDC, M12-connector, IP65, XUKR1PSMM12
DIFFUSE PHOTOELECTRIC SENSOR 19 MM DETECTION RANGE, PNP OUTPUT, BLOCK STYLE, IP65
Schneider Electric Photoelectric sensors XU Contrastsensor - XUKR1PSMM12
photoelectric sensor - color mark - Sn 20 mm - NC - M12 connector
Photoelectric Sensors PHOTOELECTRIC SENSOR COMPACT 50X50
Photoelectric Sensor Diffuse NO/NC PNP 0.02m
Photoelectric Sensor, 19Mm, Pnp; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:19Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUKR1PSMM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC