Telemecanique XUK9LAPSMM12

Reflecting light barrier, 12 m, PNP, 10-30 VDC, M12-connector, IP67/IP69K, XUK9LAPSMM12
$ 369.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK9LAPSMM12.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK9LAPSMM12 provided by its distributors.

Reflecting light barrier, 12 m, PNP, 10-30 VDC, M12-connector, IP67/IP69K, XUK9LAPSMM12
Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUK9LAPSMM12
photo-electric laser sensor - XUK - polarised reflex - Sn 14m - 10..30VDC - M12
PHOTOELECTRIC SENSOR, POLARIZED REFLEX, 12M SR, 24 VDC, NPNNO/NC, XU SERIES
Photoelectric Sensor Polarized Reflected NO/NC PNP 8m
Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 12 m Detection Range
photo-electric laser sensor - XUK - pola
RS APAC
PHOTO XUK LASER POLARIZED REFLEX PNP
PHOTOELECTRIC SENSORS XU, PHOTO
Photoelectric Sensor, 12M, Pnp; Sensing Method:Polarized Retroreflective; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:18V; Supply Voltage Max:30V; Sensing Range Max:12M; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUK9LAPSMM12
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 14 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 23 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 9LAPSMM12