Telemecanique XUK9APBNL2

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 5 m Detection Range
$ 109.895

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK9APBNL2.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-36.36%

CAD Models

Download Telemecanique XUK9APBNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUK9APBNL2 provided by its distributors.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 5 m Detection Range
Reflecting light barrier, 5 m, PNP, 12-24 VDC, cable connection, IP65, XUK9APBNL2
Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUK9APBNL2
photo-electric sensor - XUK - polarised - Sn 5m - 12..24VDC - cable 2m
TELEMECANIQUE SENSORS XUK9APBNL2 Photoelectric Sensor 50X50 Pnp Xuk
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 5M RANGE, PNP NC, 2M CABLE
Photoelectric Sensor Polarized Reflected NC PNP 8m
PHOTO SENSOR, 5M, PNP/SPST-NC, 24V
SENSOR, POLARISED, SR, 5M, PRE-WIRED PNP
PHOTOELECTRIC SENSORS XU, XUK, P
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 8 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Series = XUK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC