Telemecanique XUK8TAE2MM12

Diffuse mode sensor, 5 m, NPN or PNP, 18-30 VDC, M12-connector, IP67/IP69K, XUK8TAE2MM12
$ 608.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK8TAE2MM12.

IHS

Datasheet6 pages3 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+115%

CAD Models

Download Telemecanique XUK8TAE2MM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK8TAE2MM12 provided by its distributors.

Diffuse mode sensor, 5 m, NPN or PNP, 18-30 VDC, M12-connector, IP67/IP69K, XUK8TAE2MM12
Photoelectric Sensor, 5M, Analogue/Digi; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:18V; Supply Voltage Max:30V; Sensing Range Max:5M; Sensor Output Type:Analogue, Digital Rohs Compliant: Yes |Telemecanique Sensors XUK8TAE2MM12
Sensor Type = Photoelectric Proximity Sensor / Sensing Distance Max. m = 5 / Light Type = LED / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1.2 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUK / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 23 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 8TAE2MM12