Descriptions of Telemecanique XUK8TAE1MM12 provided by its distributors.
Diffuse mode sensor, 5 m, NPN or PNP, 18-30 VDC, M12-connector, IP67/IP69K, XUK8TAE1MM12
Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUK8TAE1MM12
photo-electric sensor - XUK - diffuse - Sn 5m 1Q auto PNP/NPN 1Qa 0...10V
Diffuse Photoelectric Sensor, 0mm Min, 5000mm Max, 0-10V, Rectangular
PHOTOELECTRIC SENSOR, XUK TOF 1Q AUTO PNP/NPN 1QA 4-20MA
Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 0 → 5 m Detection Range
Photoelectric sensor diffuse 5m auto PNP
RS APAC
PHOTO SENSOR, 5M, ANALOGUE/DIGITAL
PHOTOELECTRIC SENSORS XU, XUK, D
Photoelectric Sensor, 5M, Analogue/Digi; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:18V; Supply Voltage Max:30V; Sensing Range Max:5M; Sensor Output Type:Analogue, Digital Rohs Compliant: Yes |Telemecanique Sensors XUK8TAE1MM12
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 5 / Light Type = LED / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1.2 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUK / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 23 / Length mm = 50