Telemecanique XUK8LAPPNM12

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUK8LAPPNM12
$ 490.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK8LAPPNM12.

IHS

Datasheet6 pages3 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK8LAPPNM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUK8LAPPNM12
Diffuse mode sensor, 0.8 m, PNP, 10-30 VDC, M12-connector, IP67/IP69K, XUK8LAPPNM12
photo-electric laser sensor -XUK -background suppression -Sn 0,8m -10..30VDC-M12
TELEMECANIQUE SENSORS XUK8LAPPNM12 Photo-electric laser sensor -XUK -backgr
LASER SENSOR, DIFFUDE WITH BACKGROUND SUPPRESSION, 0.8M, M12, PNP, XU SERIES
Photoelectric Sensor Background Suppression Diffused NO/NC PNP 60m
Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 800 mm Detection Range
PHOTO SENSOR COMPACT BACKGROUND 10 30VDC
PHOTO XUK LASER DIFFUSE BGS PNP M12
PHTO SNSR CMPCT BCKGRND 10 30VDC
PHOTOELECTRIC SENSORS XU, PHOTO
PHOTOELECTRIC SENSOR, 800MM, PNP; Sensing Range Max:800mm; Sensing Method:Diffuse; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:-; Supply Voltage DC Max:24V;
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 800 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 0.5 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 23 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 8LAPPNM12