Telemecanique XUK8ARCTL2

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUK8ARCTL2
$ 254.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK8ARCTL2.

IHS

Datasheet6 pages7 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUK8ARCTL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK8ARCTL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUK8ARCTL2
PHOTOELECTRIC SENSOR, 750MM, PNP; Sensing Range Max:750mm; Sensing Method:Diffuse; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; SVHC:No SVHC (15-Jan-20
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = Change-Over Contact (CO) / Sensing Distance Max. mm = 750 / Light Type = LED / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Response Time ms = 25 / Protection Rating = IP65 / Series = XUK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 8ARCTL2