Telemecanique XUK8APSML02M12

Photoelectric Sensor Compact 50X50 Diff |Telemecanique Sensors XUK8APSML02M12
$ 429.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK8APSML02M12.

TME

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.38%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK8APSML02M12 provided by its distributors.

Photoelectric Sensor Compact 50X50 Diff |Telemecanique Sensors XUK8APSML02M12
Schneider Electric Photoelectric sensors XU Lichtgeleidersensorlichtgeleiderver - XUK8APSML02M12
PHOTOELECTRIC SENSOR , INDUSTRIAL LASER SENSOR, M12 SENSOR
PHOTOELECTRIC SENSORS XU, PHOTO
Telemecanique Sensors Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 1.2 m Detection Range
Telemecanique Sensors , XUK, , pnp, 1.2 m
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 1.2 / Light Type = LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 0.8 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC