Telemecanique XUK5APANL2

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range
$ 101.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK5APANL2.

Newark

Datasheet5 pages0 years ago
Datasheet2 pages9 years ago
Datasheet56 pages13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.00%

CAD Models

Download Telemecanique XUK5APANL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUK5APANL2 provided by its distributors.

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range
PHOTOELECTRIC SENSOR, 0m to 1m, PNP, NO; Sensing Range:0m to 1m; Output Current:100mA; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 1.5 / Light Type = LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Series = XUK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC