Telemecanique XUK2ARCNL2R

Optoelectronic sensor, receiver, 30 m, 20-264 V AC/DC, cable connection, IP65, XUK2ARCNL2R
$ 104.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK2ARCNL2R.

Newark

Datasheet5 pages0 years ago
Datasheet2 pages9 years ago
Datasheet56 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+64.71%

CAD Models

Download Telemecanique XUK2ARCNL2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUK2ARCNL2R provided by its distributors.

Optoelectronic sensor, receiver, 30 m, 20-264 V AC/DC, cable connection, IP65, XUK2ARCNL2R
Through-Beam Photoelectric Sensor Receiver, Bare Wire, Right Angle, Rectangular, Selectable Light On/Dark On, Relay NO/NC
PHOTOELECTRIC SENSOR, 30M, DIGITAL; Sensing Range Max:30m; Sensing Method:Through Beam; Sensor Output:Digital; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:24V; Supply Voltage DC Max:2
Through-Beam Optical Sensor Dimensions L x W x H: 50 x 18 x 50 mm Operating temperature: -25...55 °C Switching interval: 30 m Connection: Cable 2m Output: NC + NO Protection rating: IP65 Sensor type: Through-Beam Sensor Operating voltage: 20...264 VAC/VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 2ARCNL2R