Telemecanique XUK2APANM12R

Optoelectronic sensor, receiver, 30 m, PNP, 10-36 VDC, M12-connector, IP65, XUK2APANM12R
$ 91.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK2APANM12R.

Newark

Datasheet6 pages0 years ago
Datasheet56 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.09%

CAD Models

Download Telemecanique XUK2APANM12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUK2APANM12R provided by its distributors.

Optoelectronic sensor, receiver, 30 m, PNP, 10-36 VDC, M12-connector, IP65, XUK2APANM12R
PHOTOELECTRIC SENSOR, 30M, PNP, M12 CONN; Sensing Range Max:30m; Sensing Method:Through Beam; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltag
Through-Beam Optical Sensor Dimensions L x W x H: 18 x 50 mm Operating temperature: -25...55 °C Switching interval: 45 m Connection: Plug M12 Output: Make Contact (NO) Protection rating: IP65 Sensor type: Through-Beam Sensor Operating voltage: 10...30 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC