Retro-Reflective Sensor Dimensions L x W x H: 50 x 18 x 50 mm Operating temperature: -25...55 °C Switching interval: 7 m Connection: Cable 2m Output: NC + NO Protection rating: IP65 Sensor type: Retro-Reflective Sensor Operating voltage: 20...264 VAC/VDC
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:
Telemecanique Sensors
TELEMECHANIQUE
TELEMEC
TELEMECANIQU
SCHNEIDER ELECTRIC / TELEMECANIQUE
Schneider / Telemecanique
SCHNEIDER-TELEMACANIQUE
TELEMECANIQ
TES ELECTRIC
TELEMCANIQUE
Telemecanique / Schneider Electric
Telemeq
SQ D/TELEMECHANIQUE
telemechanics
TELEMECHANIQUE INC
TELMECHANIQUE
Telemecanique / Square D
TELEMECANIQUE/SQ D
TELEMEKANIC
TELEMECAN
TELEMECANIQUE INC
Part Number Aliases
This part may be known by these alternate part numbers: