Telemecanique XUK0ARCTL5

Light sensor/one-way light barrier, 7 m, 20-264 V AC/DC, cable connection, IP65, XUK0ARCTL5
$ 173.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK0ARCTL5.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK0ARCTL5 provided by its distributors.

Light sensor/one-way light barrier, 7 m, 20-264 V AC/DC, cable connection, IP65, XUK0ARCTL5
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUK0ARCTL5
Telemecanique Sensors Multimode Photoelectric Sensor, 300 mm Detection Range
AC/DC RELAY UNIVERSAL SUBCOMPACT 5M CABLE | Telemecanique Sensors XUK0ARCTL5
photo-electric sensor - XUK - multi - Sn 0..30m - 24..240VAC/DC - cable 5m
Diffuse Photoelectric Sensor, 0mm Min, 30000mm Max, Rectangular
Electromechanical Relay 24V to 240VDC 24V to 240VAC 3A SPST-NO/SPST-NC (( 18mm 50mm 50mm)) DIN Rail Universal Relay
PES OSICNCPT CMPCT NO+NC RLY 10
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Max. m = 30 / Light Type = Infrared LED / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable Connection, 5 m / Switching Type = NC Contact / Switching Type = NO Contact / Response Time ms = 25 / Protection Rating = IP65 / Series = XUK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 50 / Height mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC