Telemecanique XUK0AKSAL2

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUK0AKSAL2
$ 142.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK0AKSAL2.

Inventory History

3 month trend:
-35.95%

CAD Models

Download Telemecanique XUK0AKSAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUK0AKSAL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUK0AKSAL2
PHOTOELECTRIC SENSOR, 30M, NPN/PNP; Sensing Range Max:30m; Sensing Method:Multimode; Sensor Output:NPN / PNP; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:24
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 280 / Sensing Distance Max. m = 35 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Series = XUK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 0AKSAL2