Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 800 / Light Type = LED / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 30 / Termination Type = Screw Clamp Terminal / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Series = XUJ / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 50
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: