Telemecanique XUBLBPCNM12

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUBLBPCNM12
$ 520.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUBLBPCNM12.

IHS

Datasheet7 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginFrance
Introduction Date2020-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUBLBPCNM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUBLBPCNM12
photo-electric sensor - XUB - thru beam - laser - Sn 100m - 12..24VDC - M12
One way light barrier, PNP, 10-30 VDC, M12-connector, IP67, XUBLBPCNM12
Telemecanique Sensors Through Beam Photoelectric Sensor, Threaded Miniature Sensor, 100 m Detection Range
Photoelectric Sensor Thru-beam NO/NC PNP 100m
100000mm Max, Cylindrical, Unspecified Mount
Photoelectric Sensor, 100M, Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:100M; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUBLBPCNM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC