Telemecanique XUBLAPCNM12

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range
$ 489.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUBLAPCNM12.

IHS

Datasheet7 pages3 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUBLAPCNM12 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUBLAPCNM12
One way light barrier, 100 m, PNP, 10-30 VDC, M12-connector, IP67, XUBLAPCNM12
photo-electric sensor - XUB - thru beam - laser - Sn 100m - 12..24VDC - M12
TELEMECANIQUE SENSORS XUBLAPCNM12 Photo Sensor
Photoelectric Sensor Thru-beam NO/NC PNP 100m
100000mm Max, Cylindrical, Unspecified Mount
Sensor, Thru-beam, Sr 30m, PNP M12 conn
RS APAC
PHOTOELECTRIC SENSORS XU, XUB, T
Photoelectric Sensor, 100M, Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M12 Connector; Sensing Range Max:100M; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUBLAPCNM12
Square D XUBLAPCNM12 Osisense Photo Electric Sensor. Square D OsiSense Photo Electric Sensor, Series: XU Series, Cylindrical Shape, 328.08 ft Sensing, Solid State/PNP Output, 12 to 24 VDC, 1500 Hz Frequency, M12 Male Connection, 7 gn Vibration, NEMA IP67 Enclosure, 14 to 113 deg F Operating, Environmental Conditions: -40 to 158 deg F Storage Temperature. Additional Description: SQD -XUBLAPCNM12 PHOTO SENSOR CYLIN PLAST LASER THRU BEAM CONNECETOR TRANSMITTER & RECEIVER. Catalog Description: Photoelectric sensors XU, XUB, thru beam, laser, Sn 100 m, 12...24 VDC, M12.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC