Telemecanique XUB9BPANL2

Reflecting light barrier, 2 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB9BPANL2
$ 80.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB9BPANL2.

IHS

Datasheet6 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

CAD Models

Download Telemecanique XUB9BPANL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB9BPANL2 provided by its distributors.

Reflecting light barrier, 2 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB9BPANL2
Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB9BPANL2
photo-electric sensor - XUB - polarised - Sn 2m - 12..24VDC - cable 2m
PHOTOELECTRIC SENSOR, POLARIZED, SN 2 M, 12 TO 24 V DC, CABLE 2 M
Photoelectric Sensor Polarized Reflected NO PNP 3m
Sensor, Polarised M18 Sr 1-5m, pre-wired
RS APAC
Retroreflective Photoelectric Sensor
Photoelectric Sensor 18Mm Pnp Xub
6.6FT RANGE PLASTIC BARREL 2M CABLE
PHOTOELECTRIC SENSOR, 2M, PNP; Sensing Range Max:2m; Sensing Method:Polarized Retroreflective; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Ma
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 3 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC