Telemecanique XUB9BNAWM12

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB9BNAWM12
$ 190.47

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB9BNAWM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUB9BNAWM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB9BNAWM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB9BNAWM12
photo-electric sensor - XUB - polarised - 90° - Sn 2m - 12..24VDC - M12
Photoelectric Sensor Polarized Reflected NO NPN 60m
Schneider PHOTOELECTRIC SENSOR 18MM NPN XUB
PHOTO SENSOR, 6.56FT, NPN/SPST-NO; Sensing Method:Polarized Reflex; Product Range:XU Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:6.56ft; Supply Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC