Telemecanique XUB5BPBNL2

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
$ 83.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5BPBNL2.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUB5BPBNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB5BPBNL2 provided by its distributors.

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BPBNL2
DIFFUSE PE SENSOR.6 M DETECTION RANGE, PNP, SOLID STATE OUTPUT, BARREL STYLE
TELEMECANIQUE SENSORS XUB5BPBNL2 Photo-electric sensor-XUB-diffuse-
Photoelectric Sensor Diffuse NC PNP 20m
Sensor, Diffuse, M18, Sr 0.6m Pre-wired
RS APAC
PHOTOELECTRIC SENSOR CYLINDRICAL M18
PHOTOELECTRIC SENSOR, 600MM, PNP; Sensing Method:Proximity Diffuse; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:600mm; Sensor Output Type:PNP RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC