Telemecanique XUB5BPANM12

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BPANM12
$ 95.97

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5BPANM12.

Newark

Datasheet2 pages9 years ago
Datasheet56 pages13 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XUB5BPANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 1m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
OmronE3Z-D62
Diffuse Photoelectric Sensor, 0mm Min, 1000mm Max, Rectangular, Board Mount
OmronE3Z-D82
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 1m 4-Pin
Diffuse Photoelectric Sensor, 1mm Min, 762mm Max, 0.80-3.50V, Rectangular

Descriptions

Descriptions of Telemecanique XUB5BPANM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BPANM12
Photo Electric Sensor, 0.6M, Pnp; Sensing Range Max:0.6M; Sensing Method:Diffuse; Sensor Output:Pnp; Product Range:Osisense Xub5B Series; Connection Method:M12 Connector; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Svhc:No Rohs Compliant: Yes |Schneider Electric XUB5BPANM12
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 800 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 78

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 5BPANM12
  • XUB5BPANM12.