Telemecanique XUB5BNAWM12

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BNAWM12
$ 197.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5BNAWM12.

Burklin Elektronik

Datasheet5 pages3 years ago

Descriptions

Descriptions of Telemecanique XUB5BNAWM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BNAWM12
SENSOR, DIFFUSE PHOTOELECTRIC SENSOR, 90 DEGREE DETECTION
Schneider PHOTOELECTRIC SENSOR 18MM NPN XUB
Photoelectric Sensor Diffuse NO NPN 15m
PHOTO SENSOR, 1.97FT, NPN/SPST-NO; Sensing Method:Diffuse; Product Range:XU Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:1.97ft; Sensor Output Type:NPN / SPST-NO RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC