Telemecanique XUB5BNANL2

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
$ 86.301

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5BNANL2.

Newark

Datasheet5 pages0 years ago
Datasheet2 pages9 years ago
Datasheet56 pages13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.24%

CAD Models

Download Telemecanique XUB5BNANL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB5BNANL2 provided by its distributors.

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
Diffuse mode sensor, 0.6 m, NPN, 10-36 VDC, cable connection, IP65/IP67, XUB5BNANL2
Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BNANL2
SENSOR, PHOTOELECTRIC, DIFFUSE, ADJ. SENSITIVITY, NPN NO 0.6M DARK OPERATE 2M
photo-electric sensor - XUB - diffuse - Sn 0.6m - 12..24VDC - cable 2m
TELEMECANIQUE SENSORS XUB5BNANL2 Photoelectric Sensor 18Mm Npn Xub
Photoelectric Sensor Diffuse NO NPN 0.8m
Sensor, Diffuse, M18, Sr 0.6m Pre-wired
RS APAC
PHOTO SENSOR, 600MM, NPN-NO, 24V
DISTANCE PHOTOELECTRIC SENSOR, 600MM/NPN; Sensing Range Max:600mm; Sensing Method:Diffuse; Sensor Output:NPN-NO; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC