Telemecanique XUB5ANAWL2

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5ANAWL2
$ 169.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5ANAWL2.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUB5ANAWL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB5ANAWL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5ANAWL2
PHOTOELECTRIC SENSOR CYLINDRICAL M18 | Telemecanique Sensors XUB5ANAWL2
Photoelectric Sensor Diffuse NO NPN 5.5m
PHOTOELECTRIC SENSOR, 600MM, NPN; Sensing Method:Proximity Diffuse; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:600mm; Sensor Output Type:NPN RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC