Telemecanique XUB4BPBNM12

Diffuse mode sensor, 0.1 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB4BPBNM12
$ 166.664

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB4BPBNM12.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB4BPBNM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB4BPBNM12 provided by its distributors.

Diffuse mode sensor, 0.1 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB4BPBNM12
Light Scanner Operating temperature: -25...55 °C Switching interval: 150 mm Connection: Plug Output: Break Contact (NC) Protection rating: IP67 Sensor type: Diffuse Reflective Sensor Operating voltage: 10...36 VDC
PHOTO SENSOR, 100MM, PNP/SPST-NC, 24V; Sensing Range Max: 100mm; Sensing Method: -; Sensor Output: PNP / SPST-NC; Product Range: XUB Series; Connection Method: -; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC