Telemecanique XUB4APAWM12

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB4APAWM12
$ 116.483

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB4APAWM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XUB4APAWM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB4APAWM12
photo-electric sensor - XUB - diffuse - 90° - Sn 0.1m - 12..24VDC - M12
PHOTOELECTRIC SENSOR, DIFFUSE, 90 DEGREE, SN 0.1 M, 12 TO 24 V DC, M12
Schneider PHOTOELECTRIC SENSOR 18MM PNP XUB
Photoelectric Sensor Diffuse NO PNP 3m
Photoelectric Sensor, 100Mm, Pnp; Sensing Range Max:100Mm; Sensing Method:Diffuse; Sensor Output:Pnp; Product Range:Osisense Xu Series; Connection Method:M12 Connector; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Svhc:No Rohs Compliant: Yes |Schneider Electric XUB4APAWM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC