Telemecanique XUB4APANM12

Diffuse mode sensor, 0.1 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB4APANM12
$ 71.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB4APANM12.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB4APANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Retroreflective Photoelectric Sensor, 50mm Min, 150mm Max, Rectangular
Diffuse Photoelectric Sensor, 150mm Min, 150mm Max, 80mA, Through Hole Mount

Descriptions

Descriptions of Telemecanique XUB4APANM12 provided by its distributors.

Diffuse mode sensor, 0.1 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB4APANM12
Sensor, Photoelectric M18 0.1m PNP NO Detector Type: Diffuse Scan;Supply Voltage: 10-36V dc;Output Type: PNP N/O;Sensing Distance: 0.1m;Size: M18;Photoelectric Sensors
Photo Electric Sensor, 0.1M, Pnp; Sensing Range Max:0.1M; Sensing Method:Diffuse; Sensor Output:Pnp; Product Range:Osisense Xub4A Series; Connection Method:M12 Connector; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Svhc:No Rohs Compliant: Yes |Schneider Electric XUB4APANM12
Light Scanner Operating temperature: -25...55 °C Switching interval: 150 mm Connection: Plug M12, 4-Pin Construction form: M18 Housing Material: Plastic Output: Make Contact (NO) / PNP Protection rating: IP67 Sensor type: Diffuse Reflective Sensor Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 4APANM12
  • XUB4APANM12.