Telemecanique XUB4APANL5

Diffuse mode sensor, 0.1 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB4APANL5
$ 78.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB4APANL5.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.48%

CAD Models

Download Telemecanique XUB4APANL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB4APANL5 provided by its distributors.

Diffuse mode sensor, 0.1 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB4APANL5
Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB4APANL5
PHOTOELECTRIC SENSOR CYLINDRICAL M18 | Telemecanique Sensors XUB4APANL5
photo-electric sensor - XUB - diffuse - Sn 0.1m - 12..24VDC - cable 5m
Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 100 mm Detection Range
Photoelectric Sensor Diffuse NO PNP 10m
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 150 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 4APANL5