Telemecanique XUB2APAWM12R

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2APAWM12R
$ 67.21

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2APAWM12R.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUB2APAWM12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB2APAWM12R provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2APAWM12R
photo-electric sensor - XUB - receiver - 90° - Sn 15m - 12..24VDC - M12
Schneider PHOTOELECTRIC SENSOR 18MM PNP XUB
Photoelectric Sensor Thru-beam NO PNP 5.5m
Photoelectric Sensor, 15M, Pnp, M12 Conn; Sensing Range Max:15M; Sensing Method:Through Beam; Sensor Output:Pnp; Product Range:Osisense Xu Series; Connection Method:M12 Connector; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V;rohs Compliant: Yes |Schneider Electric XUB2APAWM12R

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 2APAWM12R