Telemecanique XUB2ANAWM12R

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2ANAWM12R
$ 156.917

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2ANAWM12R.

Burklin Elektronik

Datasheet5 pages3 years ago

Descriptions

Descriptions of Telemecanique XUB2ANAWM12R provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2ANAWM12R
photo-electric sensor - XUB - receiver - 90° - Sn 15m - 12..24VDC - M12
Schneider PHOTOELECTRIC SENSOR 18MM NPN XUB
Photoelectric Sensor Thru-beam NO NPN 20m
PHOTO SENSOR, 49.21FT, NPN/SPST-NO; Sensing Method:Through Beam; Product Range:XU Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:49.21ft; Supply Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC