Telemecanique XUB2AKSWL2T

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2AKSWL2T
$ 67.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2AKSWL2T.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUB2AKSWL2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB2AKSWL2T provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2AKSWL2T
PHOTOELECTRIC SENSOR 18MM EMITTER XUB | Telemecanique Sensors XUB2AKSWL2T
photo-electric sensor - XUB - emitter - 90 - 12..24VDC - cable 2m
Photoelectric Sensor Thru-beam Solid state 11m
PHOTOELECTRIC SENSOR 18MM EMITTE
PHOTOELECTRIC SENSOR, 15M, DIGITAL; Sensing Method:Through Beam; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:15m; Sensor Output Type:Digital RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC