Telemecanique XUB2AKSNM12T

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
$ 47.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2AKSNM12T.

IHS

Datasheet5 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.60%

CAD Models

Download Telemecanique XUB2AKSNM12T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB2AKSNM12T provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2AKSNM12T
THROUGH BEAM(EMITTER)PES 15 M DETECTIONRANGE SOLID STATE OUTPUT BARREL STYLE
PHOTOELECTRIC SENSOR, EMITTER, M18, 15M RANGE, 3 WIRE, M12 4PIN CONNECTOR
photo-electric sensor - XUB - emitter - 12..24VDC - M12
PHOTOELECTRIC SENSOR 18MM EMITTER XUB ROHS COMPLIANT: YES
Photoelectric Sensor Thru-beam Solid state 1m
Sensor, Thru-beam M18 Sr 5-15m, M12 conn
RS APAC
PHOTOELECTRIC SENSOR, 15M, DIGITAL
PHOTOELECTRIC SENSORS XU, XUB, E
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = Solid State - NO / Sensing Distance Max. m = 20 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 2AKSNM12T