Telemecanique XUB2AKSNL2T

18Mm Dc Xmtr Front 2M Cable Plastic Rohs Compliant: Yes |Telemecanique Sensors XUB2AKSNL2T
$ 42.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2AKSNL2T.

IHS

Datasheet5 pages3 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB2AKSNL2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB2AKSNL2T provided by its distributors.

18Mm Dc Xmtr Front 2M Cable Plastic Rohs Compliant: Yes |Telemecanique Sensors XUB2AKSNL2T
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2AKSNL2T
THROUGH BEAM(EMITTER)PES 15 M DETECTIONRANGE, RELAY OUTPUT, BARREL STYLE
photo-electric sensor - XUB - emitter - 12..24VDC - cable 2m
General purpose Photo-electric sensor
Sensor, Thru Beam, Sr 15m, prewired
RS APAC
PHOTOELECTRIC SENSORS XU, XUB, E
PHOTO-ELECTRIC SENSOR, 15mm; Sensing Range Max:15m; Fibre Optic Sensor Type:Photoelectric Sensor; Product Range:OsiSense XU Series; SVHC:No SVHC
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = Solid State - NO / Sensing Distance Max. m = 20 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 46

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 2AKSNL2T